The TDK B41888C5338M000 is a radial lead aluminum electrolytic capacitor with a capacitance of 3.3mF and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is through-hole mounted and has a lead pitch of 7.5mm and a length of 31.5mm. It is RoHS compliant and available in a bulk packaging quantity of 200.
TDK B41888C5338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5338M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
