This is an aluminum electrolytic capacitor with a capacitance of 390uF, rated for 25VDC with a tolerance of 20%. It has a DC rated voltage of 25V and an equivalent series resistance (ESR) of 0.116. The capacitor has a ripple current rating of 900 and a leakage current of 97.5uA after 5 minutes. It is designed for a lifetime of 7000 hours and has a size of 10x12.5mm. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It has a maximum impedance of 0.101 ohms at 20°C and 100kHz, and is suitable for operation between -55°C and 105°C.
TDK B41888C5397M008 technical specifications.
| Capacitance | 390uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.116Ohm |
| Ripple Current | 900mA |
| Leakage Current | 97.5@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.101@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5397M008 to view detailed technical specifications.
No datasheet is available for this part.