The TDK B41888C5567M is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 25V. It has a tolerance of 20% and is available in a radial package with a diameter of 10mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41888C5567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 59mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 1.24A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5567M to view detailed technical specifications.
No datasheet is available for this part.