The TDK B41888C5567M000 is a radial lead aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 25V. It operates over a temperature range of -55°C to 105°C and is available in bulk packaging with a quantity of 1000 units. This component is RoHS compliant and features a radial termination.
TDK B41888C5567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C5567M000 to view detailed technical specifications.
No datasheet is available for this part.