This is an aluminum electrolytic capacitor with a capacitance of 560uF, rated for 25VDC with a tolerance of 20%. It has a low ESR of 0.064 and a high ripple current of 1240. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -55°C to 105°C.
TDK B41888C5567M008 technical specifications.
| Capacitance | 560uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.064Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 140@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5567M008 to view detailed technical specifications.
No datasheet is available for this part.