This aluminum electrolytic capacitor has a capacitance of 5600uF and a voltage rating of 25VDC with a tolerance of 20%. It features an ESR of 0.013 and a ripple current of 5327. The capacitor has a leakage current of 1400 at 5 minutes and a lifetime of 10000 hours. It measures 18 x 40 in size and has a terminal pitch of 7.5. The capacitor is constructed with an aluminum cylindrical can and is suitable for through hole mounting. It operates between -55°C and 105°C.
TDK B41888C5568M002 technical specifications.
| Capacitance | 5600uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.013Ohm |
| Ripple Current | 5327mA |
| Leakage Current | 1400@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5568M002 to view detailed technical specifications.
No datasheet is available for this part.