This is a 5600uF aluminum electrolytic capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a very low ESR of 0.013 and a maximum impedance of 0.012 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55°C to 105°C.
TDK B41888C5568M009 technical specifications.
| Capacitance | 5600uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.013Ohm |
| Ripple Current | 5327mA |
| Leakage Current | 1400@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C5568M009 to view detailed technical specifications.
No datasheet is available for this part.