This 120uF radial aluminum electrolytic capacitor features an equivalent series resistance of 615 milliohms and a ripple current rating of 500 milliamps. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 11.5mm, suitable for through-hole mounting. It is part of the B41888 series from TDK.
TDK B41888C6127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 615mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 500mA |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.