TDK B41888C6157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 228mR |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 600mA |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.