TDK B41888C6157M004 technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.842Ohm |
| Ripple Current | 600mA |
| Leakage Current | 75@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.203@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6157M004 to view detailed technical specifications.
No datasheet is available for this part.