This 150uF aluminum electrolytic capacitor has a maximum voltage rating of 50VDC and a tolerance of 20%. It features a very low ESR type and is constructed in an aluminum cylindrical can. The capacitor is designed for through hole mounting with a radial termination style. Operating temperature range is from -55°C to 105°C.
TDK B41888C6157M009 technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6157M009 to view detailed technical specifications.
No datasheet is available for this part.