The TDK B41888C6157M012 is a 150uF electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a very low ESR type and is constructed with an aluminum cylindrical can. This component is designed for through hole mounting with a radial termination style. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
TDK B41888C6157M012 technical specifications.
| Capacitance | 150uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6157M012 to view detailed technical specifications.
No datasheet is available for this part.