TDK's B41888 series aluminum electrolytic capacitor features a capacitance of 1.5mF with a tolerance of 20%. It has a voltage rating of 50V and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B41888C6158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6158M000 to view detailed technical specifications.
No datasheet is available for this part.