The TDK B41888C6188M000 is a 1.8mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package and termination, and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
TDK B41888C6188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6188M000 to view detailed technical specifications.
No datasheet is available for this part.
