This 220uF aluminum electrolytic capacitor has a maximum operating voltage of 50VDC and a tolerance of 20%. It features a low ESR of 0.129 and a ripple current of 1050. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C.
TDK B41888C6227M004 technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.129Ohm |
| Ripple Current | 1050mA |
| Leakage Current | 110@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6227M004 to view detailed technical specifications.
No datasheet is available for this part.