This TDK B41888C6228M009 is a 2200uF aluminum electrolytic capacitor with a 50VDC rating and 20% tolerance. It features a very low ESR of 0.022 and a maximum impedance of 0.02 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. It operates within a temperature range of -55°C to 105°C.
TDK B41888C6228M009 technical specifications.
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.022Ohm |
| Ripple Current | 3800mA |
| Leakage Current | 1100@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.02@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6228M009 to view detailed technical specifications.
No datasheet is available for this part.