This is a radial lead aluminum electrolytic capacitor with a capacitance of 2.7 millifarads and a voltage rating of 50 volts. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is packaged in a radial lead configuration and is available in quantities of 125 per unit. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
TDK B41888C6278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6278M000 to view detailed technical specifications.
No datasheet is available for this part.