The B41888C6567M is a 560uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial leaded package and is suitable for through-hole mounting. It has an impedance of 40mR and an equivalent series resistance of 43mR.
TDK B41888C6567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 43mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 40mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.024A |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C6567M to view detailed technical specifications.
No datasheet is available for this part.