The TDK B41888C6567M012 is a 560uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features very low ESR and a maximum ripple current of 2024. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can.
TDK B41888C6567M012 technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.043Ohm |
| Ripple Current | 2024mA |
| Leakage Current | 280@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6567M012 to view detailed technical specifications.
No datasheet is available for this part.