This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 820uF and a voltage rating of 50VDC. It has a tolerance of 20% and an ESR of 0.154. The capacitor is designed for through hole mounting with a radial termination style. It has a very low ESR type and can operate over a temperature range of -55 to 105 degrees Celsius.
TDK B41888C6827M008 technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.154Ohm |
| Ripple Current | 1957mA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C6827M008 to view detailed technical specifications.
No datasheet is available for this part.