
This 1mF radial through hole aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 35V with a tolerance of 20%. The capacitor is RoHS compliant and meets AEC-Q200 ratings. It is available in bulk packaging with a package quantity of 250.
TDK B41888C7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Impedance | 27mR |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7108M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
