TDK's B41888 series aluminum electrolytic capacitor features a capacitance of 1.2mF with a tolerance of 20%. It has a maximum operating temperature of 105°C and is rated for a DC voltage of 35V. The capacitor is packaged in a radial configuration with a diameter of 16mm and a length of 20mm, suitable for through-hole mounting.
TDK B41888C7128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7128M000 to view detailed technical specifications.
No datasheet is available for this part.