This 150uF electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a very low ESR of 0.204 and a maximum impedance of 0.183 ohms at 20°C and 100kHz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
TDK B41888C7157M009 technical specifications.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.204Ohm |
| Ripple Current | 690mA |
| Leakage Current | 52.5@5MinuA |
| Lifetime | 5000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.183@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C7157M009 to view detailed technical specifications.
No datasheet is available for this part.