This 1.8mF aluminum electrolytic capacitor features a radial package with a diameter of 12mm and a length of 40mm. It has a maximum operating temperature of 105°C and a rated life of 10000 hours. The capacitor is RoHS compliant and available in bulk packaging with 175 pieces per package.
TDK B41888C7188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 175 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7188M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.