This is a 270uF aluminum electrolytic capacitor with a rated voltage of 35V and a tolerance of 20%. It has a diameter of 10mm and a length of 12.5mm, making it suitable for through-hole mounting. The capacitor is designed to operate at a maximum temperature of 105°C and has a lifespan of 7000 hours. It is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations.
TDK B41888C7277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7277M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.