TDK's B41888C7337M009 is a 330uF aluminum electrolytic capacitor rated for 35VDC with 20% tolerance. It features a very low ESR of 0.064 and a maximum impedance of 0.059 ohms at 20°C and 100kHz. The capacitor has a lifetime of 7000 hours and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm.
TDK B41888C7337M009 technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.064Ohm |
| Ripple Current | 1240mA |
| Leakage Current | 115.5@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.059@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C7337M009 to view detailed technical specifications.
No datasheet is available for this part.