This is an aluminum electrolytic capacitor with a capacitance of 3300uF, rated for 35VDC with a tolerance of 20%. It has a very low ESR of 0.06 and a maximum impedance of 0.014 at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
TDK B41888C7338M001 technical specifications.
| Capacitance | 3300uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.06Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 1155@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.014@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C7338M001 to view detailed technical specifications.
No datasheet is available for this part.