TDK B41888C7398M000 technical specifications.
| Capacitance | 3900uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.052Ohm |
| Ripple Current | 5327mA |
| Leakage Current | 1365@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C7398M000 to view detailed technical specifications.
No datasheet is available for this part.