Standard aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features a 20% tolerance, radial package measuring 10mm diameter by 20mm length, and a low 0.05 Ohm equivalent series resistance. Designed for 7000 hours of operation at 105°C, with a ripple current capability of 1500mA. Supplied in bulk packaging.
TDK B41888C7477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
