The TDK B41888C7477M009 is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 35VDC. It has a tolerance of 20% and an ESR of 0.05. The capacitor is designed for through-hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 7000 hours.
TDK B41888C7477M009 technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.05Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 164.5@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C7477M009 to view detailed technical specifications.
No datasheet is available for this part.