This 820uF aluminum electrolytic capacitor has a rated voltage of 35V with a tolerance of 20%. It measures 12mm in diameter and 20mm in length. The capacitor is packaged in bulk quantities of 350 units and is compliant with RoHS regulations. It is designed to operate at a maximum temperature of 105°C and has a lifespan of 10,000 hours.
TDK B41888C7827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 12mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C7827M000 to view detailed technical specifications.
No datasheet is available for this part.