This 120uF radial aluminum electrolytic capacitor has a DC rated voltage of 63V and a tolerance of 20%. It is designed for use in applications where high capacitance is required, and can operate at temperatures up to 105°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. Its radial termination allows for easy mounting in through-hole applications.
TDK B41888C8127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8127M000 to view detailed technical specifications.
No datasheet is available for this part.