This aluminum electrolytic capacitor has a capacitance of 120uF and a DC rated voltage of 63VDC with a tolerance of 20%. It features an ESR of 0.308 and a ripple current of 474. The capacitor has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
TDK B41888C8127M004 technical specifications.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.308Ohm |
| Ripple Current | 474mA |
| Leakage Current | 75.6@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.279@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8127M004 to view detailed technical specifications.
No datasheet is available for this part.