TDK B41888C8127M012 technical specifications.
| Capacitance | 120uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.947Ohm |
| Ripple Current | 474mA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8127M012 to view detailed technical specifications.
No datasheet is available for this part.