TDK's B41888C8157M is a 150uF radial aluminum electrolytic capacitor with a 63V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a lead pitch of 0.197inch. It is rated for 7000 hours of life and has a ripple current of 474mA.
TDK B41888C8157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 308mR |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 279mR |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 474mA |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8157M to view detailed technical specifications.
No datasheet is available for this part.