TDK B41888C8157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8157M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.