This aluminum cylindrical can electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 63VDC. It features a low ESR type and a maximum impedance of 0.279 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 7000 hours and has a leakage current of 94.5 microamps at 5 minutes. It can operate in temperatures ranging from -55°C to 105°C and is suitable for through hole mounting with a radial termination style.
TDK B41888C8157M008 technical specifications.
| Capacitance | 150uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.308Ohm |
| Ripple Current | 474mA |
| Leakage Current | 94.5@5MinuA |
| Lifetime | 7000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.279@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8157M008 to view detailed technical specifications.
No datasheet is available for this part.