The TDK B41888C8158M000 is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.5mF and a DC rated voltage of 63V. It has a maximum operating temperature of 105°C and a tolerance of 20%. This capacitor is RoHS compliant and available in a bulk packaging with 100 pieces per package. The capacitor measures 18mm in diameter and 35mm in length.
TDK B41888C8158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8158M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.