This is an aluminum electrolytic capacitor with a capacitance of 180uF and a working voltage of 63VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.632. The capacitor is designed for a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It has a radial termination style and a terminal pitch of 5mm. The maximum impedance is 0.18 ohms at 20°C and 100kHz. It can operate between -55°C and 105°C.
TDK B41888C8187M009 technical specifications.
| Capacitance | 180uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.632Ohm |
| Ripple Current | 644mA |
| Lifetime | 7000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.18@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8187M009 to view detailed technical specifications.
No datasheet is available for this part.