TDK B41888C8397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 124mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 112mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.02A |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8397M to view detailed technical specifications.
No datasheet is available for this part.