TDK's B41888C8397M009 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 63VDC. It features a 20% tolerance and a very low ESR type. The capacitor has a lifetime of 10000 hours and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm.
TDK B41888C8397M009 technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.291Ohm |
| Ripple Current | 1020mA |
| Lifetime | 10000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8397M009 to view detailed technical specifications.
No datasheet is available for this part.