This 63VDC electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It features a low ESR of 0.104 and a maximum impedance of 0.094 at 20°C and 100kHz. The capacitor is rated for a maximum ripple current of 1161 and a leakage current of 296.1uA at 5 minutes. It has a lifetime of 10000 hours and operates between -55°C and 105°C.
TDK B41888C8477M009 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.104Ohm |
| Ripple Current | 1161mA |
| Leakage Current | 296.1@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.094@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8477M009 to view detailed technical specifications.
No datasheet is available for this part.