The TDK B41888C8567M000 is a 63V rated aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It is packaged in a radial format with a length of 20mm and is suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
TDK B41888C8567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8567M000 to view detailed technical specifications.
No datasheet is available for this part.