This aluminum cylindrical can electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and an ESR of 0.104. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum operating temperature range of -55°C to 105°C.
TDK B41888C8567M009 technical specifications.
| Capacitance | 560uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.104Ohm |
| Ripple Current | 1161mA |
| Leakage Current | 352.8@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.094@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8567M009 to view detailed technical specifications.
No datasheet is available for this part.