This aluminum electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 63VDC with a tolerance of 20%. It features a low ESR of 0.104 and a ripple current of 1161. The capacitor has a leakage current of 352.8uA at 5 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The capacitor is suitable for operation between -55°C and 105°C.
TDK B41888C8567M012 technical specifications.
| Capacitance | 560uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.104Ohm |
| Ripple Current | 1161mA |
| Leakage Current | 352.8@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.094@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41888C8567M012 to view detailed technical specifications.
No datasheet is available for this part.