The B41888C8686M is a radial aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a voltage rating of 63V and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C. It is available in bulk packaging with a quantity of 3000 pieces.
TDK B41888C8686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | B41888 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8686M to view detailed technical specifications.
No datasheet is available for this part.