This radial aluminum electrolytic capacitor has a capacitance of 820uF and a DC rated voltage of 63V with a tolerance of 20%. It is designed for use in through hole mounting and has a maximum operating temperature of 105°C. The capacitor is manufactured by TDK and is available in bulk packaging with 200 units per package. It is compliant with RoHS regulations.
TDK B41888C8827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888C8827M000 to view detailed technical specifications.
No datasheet is available for this part.