This 5.6mF aluminum electrolytic capacitor has a 10V voltage rating and a tolerance of 20%. It is available in a radial package with a diameter of 16mm and a height of 25mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a life expectancy of 10000 hours.
TDK B41888D3568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D3568M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.