This 5.6mF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It has an equivalent series resistance of 24mR and a tolerance of 20%. The capacitor is designed to operate within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. With a lifespan of 10,000 hours, this capacitor is suitable for a variety of applications.
TDK B41888D3568M009 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D3568M009 to view detailed technical specifications.
No datasheet is available for this part.