This 6.8mF aluminum electrolytic capacitor has a 10V voltage rating and a radial package with a 18mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 10000 hours of life and has a tolerance of 20%. It is available in bulk packaging with 450 units per package.
TDK B41888D3688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 21mR |
| Lead Pitch | 0.295inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Ripple Current | 3.396A |
| Series | B41888 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41888D3688M to view detailed technical specifications.
No datasheet is available for this part.